Si823H3BB-IM1, Gate Drivers 2.5 kV High Side/Low Side Drivers in QFN-14 Package

Si823H3BB-IM1, Gate Drivers 2.5 kV High Side/Low Side Drivers in QFN-14 Package
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 7-9 недель
1 830 руб.
от 10 шт.1 580 руб.
от 25 шт.1 510 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8004615089
Артикул: Si823H3BB-IM1
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Gate Drivers
Si823Hx Isolated Gate Drivers

Skyworks Solutions Si823Hx Isolated Gate Drivers are robust gate drivers for Silicon, GaN, or SiC-based power converter systems such as SMPS or inverters. These gate drivers feature robust 30V driver V DD, low latency, noise filtering, 125kV/µs high CMTI, -5V voltage withstand on output pins, and overtemperature protection. Skyworks Si823Hx drivers employ a driver boost stage that provides an increased current drive capability during the Miller plateau region or faster turn-on times. These isolated drivers are based on the CMOS capacitive isolation technology and offer UVLO protection and dead-time programmability.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-14
Packaging: Tray
Product Category: Gate Drivers
Product Type: Gate Drivers
Qualification: AEC-Q100
Series: Si823Hx
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si

Техническая документация

Datasheet
pdf, 889 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.