SLEXP8018A, CPT212B Touch Sensor Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
7 430 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 37 150 руб.
Описание
CPT212B & CPT213B Evaluation Kits
Silicon Labs CPT212B and CPT213B Evaluation Kits feature 12 capacitive sense pads along with a buzzer for touch feedback. The boards connect to a host processor through the expansion header or breakout pins and to a PC using the USB connector. Using the evaluation boards with software demos allows the boards to interface to all EFM8™ and EFM32™ MCU families. Develop sensor applications easier and reduce time-to-market.
Silicon Labs CPT212B and CPT213B Evaluation Kits feature 12 capacitive sense pads along with a buzzer for touch feedback. The boards connect to a host processor through the expansion header or breakout pins and to a PC using the USB connector. Using the evaluation boards with software demos allows the boards to interface to all EFM8™ and EFM32™ MCU families. Develop sensor applications easier and reduce time-to-market.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Evaluation Kits |
Series: | CPT212B |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CPT212B |
Type: | Capacitive Touch Sensor |
Техническая документация
Datasheet
pdf, 1933 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.