Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

EFM32WG295F256-B-BGA120R, ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB

EFM32WG295F256-B-BGA120R, ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
3 550 руб.
Добавить в корзину 1 шт. на сумму 3 550 руб.
Номенклатурный номер: 8004615157
Артикул: EFM32WG295F256-B-BGA120R

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
EFM32™ Wonder Gecko 32-bit Microcontrollers

Silicon Labs EFM32™ Wonder Gecko 32-bit Microcontrollers are MCUs based on the ARM® Cortex®-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256kB of flash memory, 32kB of RAM and CPU speeds up to 48MHz. These MCUs incorporate highly differentiated Gecko technology to minimize energy consumption, including a flexible range of standby and sleep modes, intelligent peripherals that allow designers to implement many functions without CPU wake-up and ultra-low standby current. With the lowest active and standby power consumption, the Wonder Gecko is the world's most energy friendly Cortex-M4 MCU.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, UART, USART, USB
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 93 I/O
Number of Timers/Counters: 4 Timer
Package / Case: BGA-120
Packaging: Reel, Cut Tape
Processor Series: EFM32WG
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: EFM32WG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.98 V
Tradename: EFM32
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 5310 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.