SE300F,GM, Storage Boxes & Cases Seahorse 300 Case w/ foam, 10.8 x 9.8 x 4.9" - Gun Metal Grey

Фото 1/2 SE300F,GM, Storage Boxes & Cases Seahorse 300 Case w/ foam, 10.8 x 9.8 x 4.9" - Gun Metal Grey
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
12 440 руб.
от 10 шт.9 810 руб.
от 25 шт.8 250 руб.
от 50 шт.7 704.20 руб.
Добавить в корзину 1 шт. на сумму 12 440 руб.
Номенклатурный номер: 8004615163
Артикул: SE300F,GM

Описание

Tools & Supplies\Storage Boxes & Cases
Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.

Технические параметры

Brand: SERPAC
Color: Gray(Gun Metal)
Factory Pack Quantity: Factory Pack Quantity: 1
Features: With Foam
Manufacturer: SERPAC
Material: Plastic, Polypropylene
Part # Aliases: SE300F, GM
Product Category: Storage Boxes & Cases
Product Type: Storage Boxes & Cases
Product: Cases
Series: SE300
Subcategory: Supplies
Tradename: SEAHORSE
Area (L x W) 105inВІ (677cmВІ)
Color Gun Metal
Container Type Case
Design Equipment Case, Hinged Lid
ECCN EAR99
Features Foam Insert, Watertight/Airtight
Height 4.825"" (122.56mm)
HTSUS 3923.10.9000
Material Plastic, Polypropylene
Material Flammability Rating UL-HB75
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Ratings IP67/MIL-STD 810F-512.4
RoHS Status RoHS Compliant
Series SE, Seahorse ->
Shipping Info Shipped from Digi-Key
Size / Dimension 10.787"" L x 9.764"" W (274.00mm x 248.00mm)
Weight 2.7 lbs (1.2 kg)
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.