171-009-113R911, D-Sub Standard Connectors 9P Male Vt Dp Solder w/ Clinch Nut 10
![Фото 1/3 171-009-113R911, D-Sub Standard Connectors 9P Male Vt Dp Solder w/ Clinch Nut 10](https://static.chipdip.ru/lib/624/DOC016624079.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/266/DOC027266772.jpg)
![](https://static.chipdip.ru/lib/340/DOC027340926.jpg)
1606 шт., срок 6-8 недель
1 080 руб.
от 10 шт. —
840 руб.
от 80 шт. —
721 руб.
от 240 шт. —
573.29 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard ConnectorsNorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.
Технические параметры
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Voltage Rating: | 500 VAC |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Flash |
Current Rating | 5.0A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | D |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50.0°C |
Mounting Hardware | 4-40 Spacer/Board Lock |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.77mm |
Series | 171 |
Series Number | 171 |
Termination Method | Solder |
Voltage Rating | 500 V |
Width | 12.6mm |
Вес, г | 7.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары