172-E15-213R011, D-Sub Standard Connectors 15P FEMALE DIP SODR .098" NUTS B/S

172-E15-213R011, D-Sub Standard Connectors 15P FEMALE DIP SODR .098" NUTS B/S
Изображения служат только для ознакомления,
см. техническую документацию
205 шт., срок 6-8 недель
1 900 руб.
от 10 шт.1 580 руб.
от 70 шт.1 240 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8004615211
Артикул: 172-E15-213R011
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
M-Series - Machined Connector Performance
NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 70
Filtered: Unfiltered
Gender: Female
Insert Arrangement: A15
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Receptacle

Техническая документация

Datasheet
pdf, 195 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.