CCA-009-I72R152, D-Sub Cables MICRO-D 09P FEM C/A BLUNT 72" W/THM SCRW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
9 060 руб.
от 10 шт. —
7 190 руб.
от 25 шт. —
6 280 руб.
Добавить в корзину 1 шт.
на сумму 9 060 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\D-Sub Cables
MICRO-D Cable AssembliesNorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.
Технические параметры
Brand: | NorComp |
Cable Length: | 6 ft |
Connector End A Pin Count: | 9 Position |
Connector End A: | DB9, Micro |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Manufacturer: | NorComp |
Packaging: | Bulk |
Product Category: | D-Sub Cables |
Product Type: | D-Sub Cables |
Series: | CCA |
Subcategory: | Cable Assemblies |
Wire Gauge - AWG: | 28 AWG |
1st Connector | Receptacle, Female Sockets |
2nd Connector | Individual Wire Leads |
Color | Black, Individual (Round) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 6.00' (1.83m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 9 |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Shielded |
Type | D-Type, Micro-D |
Вес, г | 91.67 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.