Q22F4BZZRYG05E, LED Panel Mount Indicators LED INDICATOR 22MM

Q22F4BZZRYG05E, LED Panel Mount Indicators LED INDICATOR 22MM
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
13 000 руб.
Добавить в корзину 1 шт. на сумму 13 000 руб.
Номенклатурный номер: 8004615415
Артикул: Q22F4BZZRYG05E
Бренд: APEM Components

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 40 mA
Illumination Colour: Red, Yellow, Green
IP Rating: IP67
LED Size: 16.75 mm
Lens Colour/Style: Diffused
Lens Shape: Round Flat
Lens Transparency: Diffused
Manufacturer: Apem
Mounting Hole Size: 22 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: LED Indicators
Series: Q22
Subcategory: LED Indication
Termination Style: Straight Lead
Tradename: Q
Vf - Forward Voltage: 5 V
Вес, г 48.35

Техническая документация

Datasheet Q22F1BXXR12E
pdf, 2770 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.