556-1608-304F, LED Panel Mount Indicators Flat Green 37.5VDC 16mA 3200fL

556-1608-304F, LED Panel Mount Indicators Flat Green 37.5VDC 16mA 3200fL
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
13 950 руб.
Добавить в корзину 1 шт. на сумму 13 950 руб.
Номенклатурный номер: 8004615945
Артикул: 556-1608-304F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
556 Series Constant Intensity Indicators
Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 16 mA
Illumination Colour: Green
IP Rating: IP66
Lens Colour/Style: Green Diffused
Lens Colour: Green
Lens Shape: Round Flat
Lens Transparency: Transparent
Luminance: 4000 fL
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Hole Size: 25.4 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: LED Indicators
Series: 556
Subcategory: LED Indication
Termination Style: Screw Terminal
Vf - Forward Voltage: 37.5 V
Вес, г 54

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.