556-3603-304F, LED Panel Mount Indicators Dome Green 12VDC 60mA 1800fL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7-9 недель
12 050 руб.
от 10 шт. —
9 260 руб.
от 25 шт. —
8 360 руб.
Добавить в корзину 1 шт.
на сумму 12 050 руб.
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
556 Series Constant Intensity IndicatorsDialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. Dialight 556 features a high-durability package designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs are offered in standard or daylight-viewable versions.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 60 mA |
Illumination Color: | Green |
IP Rating: | IP66 |
Lens Color/Style: | Green, Diffused |
Lens Color: | Green |
Lens Shape: | Dome |
Lens Transparency: | Transparent |
Luminance: | 1800 fL |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Hole Size: | 25.4 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 556 |
Subcategory: | LED Indication |
Termination Style: | Screw Terminal |
Vf - Forward Voltage: | 12 V |
Automotive | No |
Color | Green |
Diameter | 28.5 |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Housing Material | Nickel Plated Brass |
IP Rating | IP66 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 60(Typ) |
Maximum Forward Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Panel |
Mounting Hole Diameter (mm) | 25.4 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Supplier Color | Green |
Type | Uni-Color |
Вес, г | 51.84 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.