RR50E821MDN1, Aluminum Organic Polymer Capacitors 2.5V 820uF 5Mohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
698 шт., срок 7-9 недель
280 руб.
от 10 шт. —
170 руб.
от 100 шт. —
137 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
RR5 FPCAP Aluminum Electrolytic CapacitorsNichicon RR5 FPCAP Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, long life, and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RR5 FPCAPs include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high-power supplies.
Технические параметры
Номинальная емкость,мкФ | 820 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 820 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.15 | |
ESR: | 5 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 3.5 mm | |
Leakage Current: | 512.5 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Packaging: | Bulk | |
Part # Aliases: | FP-2R5RE821M-R5 | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Ripple Current: | 6.63 A | |
Series: | RR5 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Tradename: | FPCAP | |
Voltage Rating DC: | 2.5 VDC | |
Applications | General Purpose | |
Capacitance | 820ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Height - Seated (Max) | 0.453"" (11.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.138"" (3.50mm) | |
Lifetime @ Temp. | 2000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 6.63A @ 100kHz | |
Ripple Current @ Low Frequency | 663mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | FPCAP, RR5 -> | |
Size / Dimension | 0.315"" Dia (8.00mm) | |
Tolerance | В±20% | |
Type | Polymer | |
Voltage - Rated | 2.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.