10056844-110LF, Headers & Wire Housings 10P 2RW LOW PROF HDR VERTICAL

Фото 1/2 10056844-110LF, Headers & Wire Housings 10P 2RW LOW PROF HDR VERTICAL
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.370 руб.
от 116 шт.335 руб.
от 261 шт.310.74 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004616846
Артикул: 10056844-110LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 29
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Post Length: 2 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 500 V
Вес, г 3.06

Техническая документация

Datasheet
pdf, 103 КБ