10112041-2030LF, Computer Cables MINI-SASHD TO MSASHD EXT CBLE ASSY,3M

10112041-2030LF, Computer Cables MINI-SASHD TO MSASHD EXT CBLE ASSY,3M
Изображения служат только для ознакомления,
см. техническую документацию
22 510 руб.
Добавить в корзину 1 шт. на сумму 22 510 руб.
Номенклатурный номер: 8004616863
Артикул: 10112041-2030LF
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Computer Cables
Mini-SAS HD G125 Series I/O Connectors
Amphenol FCI Mini-SAS HD Cable Assemblies and Connectors are next-generation SAS storage interfaces for 6GB/s to 12GB/s channel bandwidth requirements that meet or exceed the respective SAS 2.1 and SAS 3.0 specifications. Mini-SAS HD provides greater port density (11mm port-to-port) versus the existing Mini-SAS 2.0 product (19.01mm port-to-port), and is fully compliant with SFF-8643 and SFF-8644 industry specifications. Internal and external connector configurations of the Mini-SAS HD include 1x1(4x), 1x2 (8x), 1x4 (16x), and enables 4x and 8x internal and external cable assembly solutions. The Mini-SAS HD profile design is fully compatible with PCI Express requirements and architectures.
Learn More

Технические параметры

Brand: Amphenol FCI
Cable Length: 3 m
Connector End A Pin Count: 36 Position
Connector End A: Mini-SAS
Connector End B Pin Count: 36 Position
Connector End B: Mini-SAS
Current Rating: 0.5 A
Factory Pack Quantity: Factory Pack Quantity: 12
Gender: Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Computer Cables
Product Type: Computer Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Type: Mini SAS/SATA Cable
Voltage Rating: 30 V
Wire Gauge - AWG: 30 AWG