54202-S0804ALF, Headers & Wire Housings .100 Unshrouded Hdr Dbl Rw, Vert, SMT,8P

54202-S0804ALF, Headers & Wire Housings .100 Unshrouded Hdr Dbl Rw, Vert, SMT,8P
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.161 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004617069
Артикул: 54202-S0804ALF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 185
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Style: Solder
Tradename: BergStik
Voltage Rating: 1.5 kV
Вес, г 4.77

Техническая документация

Datasheet
pdf, 1306 КБ