65780-014LF, Headers & Wire Housings VERT CARD CONN S/R .100C-C

65780-014LF, Headers & Wire Housings VERT CARD CONN S/R .100C-C
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.1 250 руб.
от 112 шт.995 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8004617128
Артикул: 65780-014LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics
Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 16
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 100 GOhms
Manufacturer: FCI/Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: BergStik
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: BergStik
Type: Receptacle
Voltage Rating: 1 kV
Вес, г 4

Техническая документация

Datasheet
pdf, 875 КБ
Datasheet 65780-014LF
pdf, 448 КБ