66953-015LF, Headers & Wire Housings PCB CONNECTOR 30P

66953-015LF, Headers & Wire Housings PCB CONNECTOR 30P
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.950 руб.
от 105 шт.853 руб.
от 255 шт.767.70 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004617141
Артикул: 66953-015LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 375
Housing Color: Black
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: DUBOX
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: DUBOX
Type: Receptacles
Voltage Rating: 1.25 kV