67030-001LF, Connector Accessories Strain Relief Clincher Latch Nylon 6/6 Natural

67030-001LF, Connector Accessories Strain Relief Clincher Latch Nylon 6/6 Natural
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
Мин. кол-во для заказа 610 шт.
от 1191 шт.54 руб.
Добавить в корзину 610 шт. на сумму 37 210 руб.
Номенклатурный номер: 8003271844
Артикул: 67030-001LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Accessories
Automotive Electronics
Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Accessory Type: Latch
Brand: Amphenol FCI
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Manufacturer: FCI/Amphenol
Packaging: Bulk
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Accessories
Series: BergStik
Subcategory: Headers и Wire Housings
Tradename: BergStik

Техническая документация

Datasheet 67030-001LF
pdf, 47 КБ