68602-110HLF, Headers & Wire Housings 2X5P UNSHRD HDR 30 microinch gold

68602-110HLF, Headers & Wire Housings 2X5P UNSHRD HDR 30 microinch gold
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.135 руб.
от 500 шт.117.94 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004617200
Артикул: 68602-110HLF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Pin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 68602
Subcategory: Headers и Wire Housings
Termination Post Length: 3.81 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV
Вес, г 1.51

Техническая документация

Datasheet
pdf, 1306 КБ