71918-016LF, Headers & Wire Housings QUICKIE

71918-016LF, Headers & Wire Housings QUICKIE
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 12 шт.310 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004617235
Артикул: 71918-016LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 12
Housing Colour: Gray
Housing Material: Thermoplastic(TP)
Manufacturer: FCI/Amphenol
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers и Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Latch/Eject
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 176 КБ