71918-230LF, Headers & Wire Housings 30P STRT EJECT LATCH LOW PROFILE LATCH

71918-230LF, Headers & Wire Housings 30P STRT EJECT LATCH LOW PROFILE LATCH
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 8 шт.580 руб.
от 104 шт.468 руб.
от 256 шт.423.47 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004617238
Артикул: 71918-230LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 8
Housing Color: Gray
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 1.5 kV