75869-103LF, Headers & Wire Housings 16P DR VERT SHRD HDR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
350 руб.
от 100 шт. —
299 руб.
от 500 шт. —
260.21 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Connectors\Headers & Wire Housings
This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails.
Технические параметры
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 21 |
Housing Colour: | Blue |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 6 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | Quickie |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 500 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | Quickie |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Количество Контактов | 16контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Серия Quickie |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Сквозное Отверстие |
Шаг Контактов | 2.54мм |
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Gold, GXTв(ў |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 30.0Вµin(0.76Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.236"(6.00mm) |
Contact Length - Post | 0.120"(3.05mm) |
Contact Shape | Square |
Contact Type | Male Pin |
Fastening Type | Push-Pull |
Features | Keying Slot |
Ingress Protection | - |
Insulation Color | Blue |
Insulation Height | 0.377"(9.57mm) |
Insulation Material | Thermoplastic, Glass Filled |
Manufacturer | Amphenol FCI |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 16 |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Shrouding | Shrouded-4 Wall |
Standard Package | 21 |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Вес, г | 8.08 |
Техническая документация
Похожие товары