76383-403LF, Headers & Wire Housings 6P R/A DR HDR TIN

76383-403LF, Headers & Wire Housings 6P R/A DR HDR TIN
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.246 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004617299
Артикул: 76383-403LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 100 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Post Length: 3.43 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 875 КБ