861400402YO2LF

861400402YO2LF
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.420 руб.
от 100 шт.356 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004617418
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 7 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 8614
Subcategory: Headers & Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 83 КБ