89898-311ALF, Board to Board & Mezzanine Connectors 22 POS VERT 2ROW SMT DUAL ENTRY

89898-311ALF, Board to Board & Mezzanine Connectors 22 POS VERT 2ROW SMT DUAL ENTRY
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.740 руб.
от 100 шт.608 руб.
от 250 шт.529.72 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004617479
Артикул: 89898-311ALF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100000 MOhms
Manufacturer: FCI/Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 22 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Tradename: DUBOX
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 875 КБ