93690-105-14LF

93690-105-14LF
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.310 руб.
от 100 шт.271 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004617541
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Mating Post Length: 8.3 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: BergStik
Subcategory: Headers & Wire Housings
Termination Post Length: 4.5 mm
Termination Style: Press Fit
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV