95278-101-50LF, Headers & Wire Housings 50P DR VRT UNSHD HDR 10.8MM LENGTH

Фото 1/2 95278-101-50LF, Headers & Wire Housings 50P DR VRT UNSHD HDR 10.8MM LENGTH
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 10 шт.940 руб.
от 100 шт.710 руб.
от 200 шт.681.98 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8004617546
Артикул: 95278-101-50LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers и Wire Housings
Termination Style: Solder
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV
Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.0A
Mounting Type Surface Mount
Number of Contacts 50
Number of Rows 2
Pitch 2.54mm
Series BergStik
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 1.5 kV

Техническая документация

Datasheet
pdf, 1306 КБ
Datasheet
pdf, 151 КБ