SMS24RE4TR29, Headers & Wire Housings 24P Receptacle Sz 16 PIN Assembly
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6-8 недель
4 250 руб.
от 10 шт. —
3 680 руб.
Добавить в корзину 1 шт.
на сумму 4 250 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed.
Технические параметры
Application: | Board to Board or Cable |
Brand: | Souriau |
Contact Gender: | Pin(Male) |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Souriau |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 24 Position |
Number of Rows: | 6 Row |
Packaging: | Tube |
Pitch: | 5.08 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | SMS |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Mounting Type | Through Hole |
Number of Contacts | 24 |
Number of Rows | 6 |
Pitch | 5.08mm |
Series | SMS |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Вес, г | 15.46 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.