SMS2RDH3, Headers & Wire Housings 2P QIKMATE RECEPT STRAIN RELIEF HOOD

Фото 1/2 SMS2RDH3, Headers & Wire Housings 2P QIKMATE RECEPT STRAIN RELIEF HOOD
Изображения служат только для ознакомления,
см. техническую документацию
185 шт., срок 6-8 недель
1 590 руб.
от 10 шт.1 420 руб.
от 100 шт.1 090 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8004617898
Артикул: SMS2RDH3
Бренд: Souriau

Описание

Connectors\Headers & Wire Housings
SMS series quick mating cable mount receptacle housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware.

Технические параметры

Brand: Souriau
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL94 V-0
Housing Color: Gray
Housing Material: Polyamide(PA)
Insulation Resistance: 5000 MOhms
IP Rating: IP40
Manufacturer: Souriau
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Series: SMS
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle
Body Orientation Straight
For Use With Quick Mating PCB Connector
Gender Female
Housing Material Nylon
Mounting Type Cable Mount
Number of Contacts 2
Series SMS
Width 49.2mm
Вес, г 2

Техническая документация

Datasheet SMS12RDH1
pdf, 8523 КБ
Чертеж
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.