SMS3P1, Headers & Wire Housings 3P PLUG HOUSING BLK

SMS3P1, Headers & Wire Housings 3P PLUG HOUSING BLK
Изображения служат только для ознакомления,
см. техническую документацию
1174 шт., срок 6-8 недель
440 руб.
от 1000 шт.320 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Альтернативные предложения2
Номенклатурный номер: 8004617903
Артикул: SMS3P1
Бренд: Souriau

Описание

Connectors\Headers & Wire Housings
SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio ( 1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

Технические параметры

Application: Board-to-Board, Cable
Brand: Souriau
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Pin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Polyamide(PA)
Latching Type: Latched
Manufacturer: Souriau
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: SMS Qikmate
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Trim Trio
Type: Plug Housing
Voltage Rating: 2 kV
Вес, г 2

Техническая документация

Datasheet
pdf, 338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.