0707235, Pluggable Terminal Blocks 16 Pos 5mm pitch Feed Through Header
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7-9 недель
4 980 руб.
от 10 шт. —
4 550 руб.
от 25 шт. —
4 220 руб.
Добавить в корзину 1 шт.
на сумму 4 980 руб.
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Compliance: | C-UR-US, CSA, VDE, GOST-R |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Packaging: | Bulk |
Part # Aliases: | DFK-MSTB_2.5/16-G DFKMSTB2516G |
Pitch: | 5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | DFK-MSTB |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Color | Green |
Current - UL | 15A |
ECCN | EAR99 |
Features | Lock Opening |
Front Panel Wire Connection | Header, Male Pins |
HTSUS | 8536.69.4030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 1 |
Package | Bulk |
Panel Mount Type | Screw Mount - Front Flange |
Panel Thickness | 0.020 ~ 0.157"" (0.5 ~ 4.0mm) |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 16 |
Rear Panel Wire Connection | Quick Connect - 0.110"" (2.80mm), Solder Eyelet |
RoHS Status | RoHS Compliant |
Voltage - UL | 300V |
Width | 3.937"" (100.00mm) |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 471 КБ
Datasheet 0707235
pdf, 115 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.