0811998, Terminal Block Tools & Accessories ZB 15.LGS:L1-N.PE

0811998, Terminal Block Tools & Accessories ZB 15.LGS:L1-N.PE
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
2 510 руб.
от 5 шт.2 310 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8004618355
Артикул: 0811998
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: White
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Phoenix Contact
Material: Polyamide(PA)
Part # Aliases: ZB_15, LGS:L1-N, PE ZB15LGSL1NPE
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Markers
Subcategory: Terminal Blocks
Type: Zack Strip
Brand Phoenix Contact
Color White
Factory Pack Quantity 10
Manufacturer Phoenix Contact
Material Polyamide(PA)
Part # Aliases ZB_15, LGS
Product Markers
Product Category Terminal Block Tools Accessories
RoHS Details
Type Zack Strip
Вес, г 1.77

Техническая документация

Datasheet
pdf, 215 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.