1410728, Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ DTFS-1L

1410728, Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ DTFS-1L
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
4 890 руб.
от 5 шт.4 620 руб.
от 10 шт.4 370 руб.
от 25 шт.3 976.81 руб.
Добавить в корзину 1 шт. на сумму 4 890 руб.
Номенклатурный номер: 8004618646
Артикул: 1410728
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Molded Deutsch and Superseal Cordsets

Phoenix Contact Molded Deutsch and Superseal Cordsets are factory tested, drop-in solutions for mobile hydraulic applications. The Deutsch connector is the female 2-position DT-06-2S, which is supplied in the following variants: without LED to open-end; with LED to open-end; with LED and suppressor diode to open end. The Superseal connector is supplied in the following variants: male without LED to open-end; female without LED to open-end; male to female without LED.

Технические параметры

Brand: Phoenix Contact
Cable Length: 1.5 m
Connector End A Pin Count: 2 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 8 A
Description/Function: Sensor actuator cable
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP67
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: SAC-2P-_1.5-PUR/DTFS-1L SAC2P15PURDTFS1L
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: SAC-2P
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Voltage Rating: 24 V
Вес, г 62.6

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.