1417768, Sensor Cables / Actuator Cables SACC-E-MINM-2CON-NPT 12-U20/1/Sgnl-16AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
4 760 руб.
от 5 шт. —
4 500 руб.
Добавить в корзину 1 шт.
на сумму 4 760 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
MIN 7/8-Inch Cordsets and ConnectorsPhoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors enable the quick connection of sensors, switches, and other devices. The series features a comprehensive product range for signal, power, and DeviceNet connectivity. These robust cordsets and connectors have an IP68 rating and provide a high degree of environmental protection. The MINI multi-position cordsets are offered in three color codes: IEC, US, and automotive. Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors are ideal for industrial applications and available in various cable constructions to fit current and voltage requirements in designs.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP68 |
Manufacturer: | Phoenix Contact |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Wire Gauge - AWG: | 16 AWG |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 2 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | 7/8 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Individual |
Color | Black, White |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP68 - Dust Tight, Waterproof |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 393 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары