1689446, Modular Connectors / Ethernet Connectors IP-67 PANEL FRAME

1689446, Modular Connectors / Ethernet Connectors IP-67 PANEL FRAME
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
1 720 руб.
от 5 шт.1 610 руб.
от 10 шт.1 460 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения2
Номенклатурный номер: 8004618999
Артикул: 1689446
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Color: Gray
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 5
Flammability Rating: UL 94 V-0
IP Rating: IP67
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Ports: 1 Port
Part # Aliases: VS-08-A-RJ45/LP-1-IP67 VS08ARJ45LP1IP67
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: PLUSCON Data
Type: Mounting Frame
USOC Codes: RJ45
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.