1732496, Fixed Terminal Blocks SPT 2 5/ 2-V-5 0-EX

1732496, Fixed Terminal Blocks SPT 2 5/ 2-V-5 0-EX
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 7-9 недель
530 руб.
от 10 шт.490 руб.
от 25 шт.465 руб.
от 50 шт.431.62 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004619110
Артикул: 1732496
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 23 A
Factory Pack Quantity: 50
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Angle: 90 deg
Mounting Style: PCB Mount
Number of Positions: 2 Position
Part # Aliases: SPT_2.5/_2-V-5.0-EX SPT252V50EX
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 176 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 24 AWG
Вес, г 4

Техническая документация

Datasheet
pdf, 266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.