1745894, Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 24-16AWG Spring

1745894, Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 24-16AWG Spring
Изображения служат только для ознакомления,
см. техническую документацию
14299 шт., срок 7-9 недель
600 руб.
от 10 шт.560 руб.
от 25 шт.536 руб.
от 50 шт.491.50 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004619130
Артикул: 1745894
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Compliance: C-UR-US, CUL, UL
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Style: Cable Mounts
Number of Positions: 2 Position
Packaging: Bulk
Part # Aliases: FMC_1.5/_2-ST-3.81 FMC152ST381
Pitch: 3.81 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: FMC
Subcategory: Terminal Blocks
Termination Style: Spring Clamp
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG
Вес, г 1.4

Техническая документация

Datasheet
pdf, 1503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.