1746198, Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header

1746198, Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
1 680 руб.
от 10 шт.1 520 руб.
от 25 шт.1 430 руб.
от 50 шт.1 313.68 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8004619132
Артикул: 1746198
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Number of Positions: 12 Position
Part # Aliases: MSTBVA_2.5/12-G-5.08_AU MSTBVA2512G508AU
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: MSTBVA
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Control
Voltage Rating: 250 V
Вес, г 4.49

Техническая документация

Datasheet
pdf, 383 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.