1777400, Pluggable Terminal Blocks 14 Pos 5.08mm pitch Plug 24-12 AWG Screw

Фото 1/2 1777400, Pluggable Terminal Blocks 14 Pos 5.08mm pitch Plug 24-12 AWG Screw
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
9 650 руб.
от 10 шт.8 510 руб.
от 25 шт.7 600 руб.
Добавить в корзину 1 шт. на сумму 9 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8004619211
Артикул: 1777400
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Style: Cable Mounts
Number of Positions: 14 Position
Part # Aliases: FRONT-MSTB_2.5/14-ST-5.08 FRONTMSTB2514ST508
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: MSTB
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: COMBICON Control
Voltage Rating: 320 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Connection Method Screw
Contact Material Copper
Contact Plating Tin
Current Rating 12 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Mounting Style Cable Mounts
Number of Positions 14 Position
Pitch 5.08 mm
Product Plugs
Series MSTB
Termination Style Screw
Tradename COMBICON Control
Voltage Rating 320 V
Wire Gauge Max 12 AWG
Wire Gauge Min 24 AWG
Вес, г 44.45

Техническая документация

Datasheet
pdf, 1764 КБ
Datasheet
pdf, 1732 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.