2320500, USB Cables / IEEE 1394 Cables USB-DATACABLE QUINT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 620 руб.
−15%
после авторизации ›
от 5 шт. —
21 360 руб.
от 10 шт. —
18 450 руб.
от 25 шт. —
18 105.87 руб.
Добавить в корзину 1 шт.
на сумму 23 620 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
Quint UPS-IQPhoenix Contact Quint UPS-IQ offers an intelligent solution for ensuring maximum system availability. During power failures, Uninterruptible Power Supplies (UPS) continue to supply loads with power by switching to battery operation without interruption. Phoenix Contact UPS-IQ features IQ technology for superior system availability. IQ technology provides intelligent battery management that keeps you informed of the remaining runtime, current state of charge, service life, and performance of the power storage device. Intelligent charging adapts the charging current to provide the fastest possible battery charging. POWER BOOST provides static power reserve, while dynamic power reserve is supplied with Selective Fuse Breaking (SFB) technology. Other features of the Phoenix Contact Quint UPS-IQ include optimum use of buffer time, preventive battery monitoring, and advanced signaling and configuration. The dual-layer capacitor battery used with Quint UPS-IQ provides for a wider operational temperature range from -20 C to +60 C, allowing battery back-up solutions to be placed in harsher environments. In addition, this capacitor technology allows a back-up system to have a longer operational lifespan of up to 20 years before battery replacement. WTR Wide-Temperature Range VRLA Battery offers a temperature range of -40 C to +60 C with a life span of 10 years.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 3 m |
Connector End A Pin Count: | 12 Position |
Connector End A: | USB Type A |
Connector End B: | IFS |
Description/Function: | Data cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Black |
Manufacturer: | Phoenix Contact |
Packaging: | Bulk |
Part # Aliases: | IFS-USB-DATACABLE IFSUSBDATACABLE |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Subcategory: | Cable Assemblies |
Type: | Programming Cable |
Control Side Connection | Rectangular Connector |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 12 |
Package | Bulk |
Process Side Connection | USB Connector |
RoHS Status | RoHS Compliant |
Specifications | Interface |
For Use With | QUINT UPS and TRIO UPS |
Series | IFS-USB-DATACABLE |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.