3006P-DR4-202LF, Trimmer Resistors - Through Hole 2K 3/4" 10% Sealed Mutlti Turn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
530 руб.
от 100 шт. —
411 руб.
от 250 шт. —
368.85 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3006 | |
Номин.сопротивление | 2 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 750 mW(3/4 W) | |
Макс.рабочее напряжение,В | 400 V | |
Количество оборотов | 15 | |
Adjustment: | Side Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Type: | 0.75 in Trimmer Resistors-Multi Turn | |
Вес, г | 1.13 |
Техническая документация
Datasheet
pdf, 311 КБ