3214X-1-203E, Trimmer Resistors - SMD 4MM SQ 20KOHMS 10% 5TURN

3214X-1-203E, Trimmer Resistors - SMD 4MM SQ 20KOHMS 10% 5TURN
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.640 руб.
от 100 шт.441 руб.
от 200 шт.440.52 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004620243
Артикул: 3214X-1-203E
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Модель 3214
Номин.сопротивление 20 kOhms
Точность,% 10%
Номин.мощность,Вт 250 mW(1/4 W)
Adjustment: Top Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: SMD/SMT
Type: Trimmers
Вес, г 0.2

Техническая документация

Datasheet
pdf, 634 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»