3313J-1-200E, Trimmer Resistors - SMD 3mm 20 OHM Vertical Adjust
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
400 руб.
от 100 шт. —
346 руб.
от 500 шт. —
252.38 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения1
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
3313 3mm Square Automotive Trimming Potentiometer3313 3mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 3Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3313 3mm Square Trimpot® Trimming Potentiometer feature a 250° nominal mechanical angle, a torque of 50g/cm max, and a stop strength of 200g/cm minimum.
Технические параметры
Модель | 3313 | |
Номин.сопротивление | 20 Ohms | |
Точность,% | 20% | |
Номин.мощность,Вт | 125 mW(1/8 W) | |
Количество оборотов | 1 | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 150 PPM/C | |
Termination Style: | SMD/SMT | |
Tradename: | Trimpot | |
Type: | Single-Turn 3 mm Trimpot Trimming Potentiometer | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 20Ω | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.125W | |
Series | 3313 | |
Shaft Diameter | 1.93 mm | |
Temperature Coefficient | ±150ppm/°C | |
Termination Style | J-Hook | |
Tolerance | ±20% | |
Automotive | Yes | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 220 | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating (V) | 200 | |
Mechanical Rotation (°) | 250 | |
Mechanical Rotational Life (Cycles) | 100 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Electrical Turns (Turns) | 1 | |
Number of Elements | 1 | |
Number of Mechanical Turns (Turns) | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Positions of Adjustment | Top | |
PPAP | Yes | |
Shaft Diameter (mm) | 1.93 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±150 | |
Type | Trimmer | |
Вес, г | 0.28 |