3314J-2-102E, Trimmer Resistors - SMD 4mm SQ 1K

Фото 1/2 3314J-2-102E, Trimmer Resistors - SMD 4mm SQ 1K
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
от 100 шт.319 руб.
от 500 шт.231.41 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004620314
Артикул: 3314J-2-102E
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface mount and through hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications which include RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material which are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed new techniques to minimize noise and contact resistance variations.

Технические параметры

Модель 3314
Номин.сопротивление 1 kOhms
Точность,% 20%
Номин.мощность,Вт 250 mW(1/4 W)
Количество оборотов 1
Adjustment: Top Crossed
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tradename: Trimpot
Type: SMD Square Trimming Potentiometer
Maximum Operating Temperature +125°C
Maximum Resistance 1kΩ
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Temperature Coefficient ±100ppm/°C
Termination Style J-Hook
Вес, г 0.14

Техническая документация

Datasheet
pdf, 581 КБ
Datasheet 3314J-2-103E
pdf, 149 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»