3329H-1-100LF, Trimmer Resistors - Through Hole 1/4"RND 10 Ohms 10% 0.5WATTS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 10 шт. —
690 руб.
от 100 шт. —
559 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface mount and through hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications which include RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material which are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed new techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3329 | |
Номин.сопротивление | 10 Ohms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 300 V | |
Количество оборотов | 1 | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Diameter: | 6.35 mm | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single Turn 0.25 in Round Trimpot Trimmer Resistor | |
Automotive | No | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 240 | |
EU RoHS | Compliant with Exemption | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Voltage Rating (V) | 300 | |
Mechanical Rotation (°) | 260 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Electrical Turns (Turns) | 1 | |
Number of Elements | 1 | |
Number of Mechanical Turns (Turns) | 1 | |
Packaging | Tube | |
Part Status | Active | |
Positions of Adjustment | Top | |
PPAP | No | |
Product Diameter (mm) | 6.35 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±100 | |
Termination Style | Pin | |
Type | Trimmer | |
Diameter | 6.35mm | |
Maximum Operating Temperature | +150°C | |
Maximum Resistance | 10Ω | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Temperature Coefficient | ±100ppm/°C | |
Вес, г | 0.45 |