3329H-1-502LF, Trimmer Resistors - Through Hole 1/4"RND 5KOHMS 10% 0.5WATTS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 10 шт. —
680 руб.
от 100 шт. —
465 руб.
от 500 шт. —
332.67 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Альтернативные предложения1
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Описание Подстроечный резистор, 5 kOhms, 500 mW (1/2 W), Серия 3329
Технические параметры
Модель | 3329 | |
Номин.сопротивление | 5 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 300 V | |
Количество оборотов | 1 | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Diameter: | 6.35 mm | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single Turn 0.25 in Round Trimpot Trimmer Resistor | |
Bushing Type | NOT REQUIRED | |
Failure Rate | Not Required | |
Linear Or Logarithmic | LIN | |
Military Standard | Not Required | |
Mounting Style | Through Hole | |
Number of Elements | 1 | |
Number of Turns | 1(Elec)/1(Mech)(Turn) | |
Operating Temp Range | -55C to 150C | |
Packaging | Tube | |
Positions of Adjustment | TOP | |
Power Rating | 0.5(1/2)(W) | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 6.35(mm) | |
Product Height (mm) | 4.57(mm) | |
Product Length (mm) | Not Required(mm) | |
Rad Hardened | No | |
Resistance | 5000(ohm) | |
Shaft Diameter (mm) | 3.56(mm) | |
Switch Option | NO | |
Technology | Cermet | |
Temperature Coefficient | ±100(ppm/°C) | |
Termination Style | Pin | |
Tolerance (+ or -) | 10% | |
Type | Trimmer | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 240 | |
EU RoHS | Compliant with Exemption | |
HTS | 8533.40.80.70 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Voltage Rating (V) | 300 | |
Mechanical Rotation (°) | 260 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Electrical Turns (Turns) | 1 | |
Number of Mechanical Turns (Turns) | 1 | |
Part Status | Active | |
Product Weight (g) | 0.567 | |
Temperature Coefficient (ppm/°C) | ±100 | |
Diameter | 6.35mm | |
Maximum Operating Temperature | +150°C | |
Maximum Resistance | 5kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Orientation | Top Adjust | |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 413 КБ
Datasheet
pdf, 170 КБ
Datasheet
pdf, 338 КБ
Datasheet
pdf, 395 КБ
3329 (Bourns Trimmers)
pdf, 153 КБ