EMS22D51-D28-LT5, Encoders Direction/Step Enco

EMS22D51-D28-LT5, Encoders Direction/Step Enco
Изображения служат только для ознакомления,
см. техническую документацию
16 820 руб.
от 5 шт.14 540 руб.
от 10 шт.13 610 руб.
Добавить в корзину 1 шт. на сумму 16 820 руб.
Номенклатурный номер: 8004621025
Артикул: EMS22D51-D28-LT5
Бренд: Bourns

Описание

Electromechanical\Encoders
EMS22 Non-Contacting Magnetic Rotary Encoders

Bourns EMS22 are non-contacting rotary magnetic encoders with a Hall Effect application-specific standard product (ASSP) capable of producing four distinct output waveforms. These waveforms include 2-bit quadrature up to 256 Pulses per Revolution (PPR), Step/Direction up to 512 PPR, Pulse-Width Modulated (PWM) output with 1024 positions, and Absolute with 1024 positions. Model EMS22 is available in both a 3.3V DC and 5V DC supply voltage and is offered in two different versions. These encoders have the capability of rotating up to 10.000RPM while maintaining code accuracy, making them suitable for MMI applications such as industrial automation. This performance is achieved by utilizing dual ball bearings in the construction of each device, resulting in extended rotational life up to 100.000.000 shaft revolutions. The EMS22 non-contacting encoders are ideal for use in harsh environments where extreme levels of temperature, moisture, and particles are present. Their outstanding performance is attributed to the non-contacting technology and superior performance of the AS5040 Hall Effect ASSP. These encoders are sealed to IP65 (ingression protection) with an optional upgrade to IP67.

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF-2A
Factory Pack Quantity: Factory Pack Quantity: 42
IP Rating: IP65
Life: 50000000 Cycles
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Direction/Step
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Non-Contacting Encoders
Resolution: 512 PPR
Series: EMS22D
Shaft Diameter: 3.17 mm
Shaft Length: 7/8 in
Shaft Type: Round/Plain
Size/Dimension: 21 mm x 16 mm
Subcategory: Encoders
Technology: Magnetic
Termination Style: PC Pin
Type: Direction/Step
With Switch: Without Switch
Вес, г 11

Техническая документация

Datasheet
pdf, 725 КБ