ENA1J-B28-L00100L, Encoders 1/4" Plain End Axial

Фото 1/4 ENA1J-B28-L00100L, Encoders 1/4" Plain End Axial
Изображения служат только для ознакомления,
см. техническую документацию
13 210 руб.
от 5 шт.11 070 руб.
от 10 шт.11 050 руб.
от 25 шт.10 084.66 руб.
Добавить в корзину 1 шт. на сумму 13 210 руб.
Номенклатурный номер: 8004621031
Артикул: ENA1J-B28-L00100L
Бренд: Bourns

Описание

Electromechanical\Encoders
Bourns Pro Audio - All

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF
Factory Pack Quantity: Factory Pack Quantity: 42
Manufacturer: Bourns
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 100 PPR
Series: EN
Shaft Diameter: 1/4 in
Shaft Length: 7/8 in
Shaft Type: Round/Plain
Size / Dimension: 21 mm x 16 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Tradename: Pro Audio
Type: Incremental
With Switch: Without Switch
Encoder Technology Optical
IP Rating IP40
Maximum Operating Temperature +75°C
Maximum Revolutions 3000rpm
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Output Signal Type Quadrature
Overall Width 21.21mm
Pulses Per Revolution 100
Resolution 2 bit
Shaft Type End
Supply Voltage 5 V dc
Вес, г 30

Техническая документация