ENC1J-D20-L00128L, Encoders 128Cycle Axial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 590 руб.
от 5 шт. —
11 510 руб.
от 10 шт. —
10 270 руб.
от 25 шт. —
9 226.25 руб.
Добавить в корзину 1 шт.
на сумму 13 590 руб.
Описание
Electromechanical\Encoders
Bourns Pro Audio - All
Технические параметры
Brand: | Bourns |
Bushing Material: | Metal |
Bushing Size: | 1/4 in x 1/4 in |
Bushing Thread: | 1/4-32 UNEF |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Channels: | 2 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 128 PPR |
Series: | EN |
Shaft Diameter: | 1/8 in |
Shaft Length: | 5/8 in |
Shaft Type: | Round/Plain |
Size / Dimension: | 21 mm x 16 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
With Switch: | Without Switch |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
EU RoHS | Compliant with Exemption |
Maximum Operating Speed | 300r/min |
Maximum Operating Supply Voltage | 5.25VDC |
Maximum Operating Temperature (°C) | 75 |
Maximum Operating Torque (N.m) | 0.011 |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Supply Voltage | 4.75VDC |
Minimum Operating Temperature (°C) | -40 |
Motion | Rotary |
Mounting | Bracket Mount |
Number of Channels | 2 |
Part Status | Active |
PPAP | No |
Programmability | No |
Pulses per Revolution | 512 |
Shaft Diameter (mm) | 3.18 |
Shaft Style | Plain |
Shock Rating | 50G |
Terminal Type | PC Pin |
Typical Operating Supply Voltage | 5VDC |
Вес, г | 12.9 |