MH2029-151Y, Ferrite Beads 150 ohms 25% HIGH CURRENT

MH2029-151Y, Ferrite Beads 150 ohms 25% HIGH CURRENT
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
от 10 шт.18 руб.
от 100 шт.9.70 руб.
от 500 шт.8.24 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8004621106
Артикул: MH2029-151Y
Бренд: Bourns

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
MG, MH, & MU Chip Ferrite Beads

Bourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 150 Ohms
Manufacturer: Bourns
Maximum DC Current: 2 A
Maximum DC Resistance: 100 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: MH
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: High Current Chip Ferrite Bead
Вес, г 0.01

Техническая документация

Datasheet
pdf, 478 КБ