P-TCO-U350/12-2, Thermal Cutoffs 50A 12V

Фото 1/3 P-TCO-U350/12-2, Thermal Cutoffs 50A 12V
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.170 руб.
от 25 шт.137 руб.
от 100 шт.125.25 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004621201
Артикул: P-TCO-U350/12-2
Бренд: Bourns

Описание

Thermal Management\Thermal Cutoffs
Polymeric Thermal Cutoff (P-TCO) Devices

Bourns Polymeric Thermal Cutoff (P-TCO) Devices are designed to protect USB-C cables from destructive and potentially dangerous thermal runaway events. The P-TCO family includes the P-TCO-U series in a 1210 footprint and P-TCO-N series in an ultra-compact 1206 footprint. The Bourns P-TCO family offers compact, ultra-low resistance thermal protection to guard against potentially dangerous runaway events. Each P-TCO series features a 12V maximum operating voltage rating, a 50A maximum operating current rating, and comes in three different models designed to provide protection for six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable both the P-TCO-U and P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing the devices to achieve current carrying capabilities as high as 4.5A.

Технические параметры

Approvals: UL, cUL, TUV
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 3500
Hold Current: 3.5 A
Holding Temperature: +23 C
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Maximum Temperature: +75 C
Minimum Holding Voltage: 12 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Product Category: Thermal Cutoffs
Product Type: Thermal Cutoffs
Rated Temperature: +75 C
Resistance: 22 mOhms
Series: P-TCO-U
Subcategory: Thermal Management
Tolerance: +/-20 C
Holding Temperature +23°C
Lead Orientation Axial
Maximum Current 50 A
Voltage Rating 12V
Время размыкания
Линейка Продукции P-TCO-U
Максимальная Рабочая Температура 85°C
Максимальный номинальный ток 50А
Минимальная Рабочая Температура -40°C
Номинальное Напряжение 12В DC
Стиль корпуса PPTC 1210(3225 метрический)
Ток Срабатывания 17А
Ток Удержания 3.5А
Вес, г 0.05

Техническая документация

Datasheet
pdf, 627 КБ
Datasheet
pdf, 150 КБ
Datasheet
pdf, 132 КБ